HPR111/H vs MEA1D1509SC feature comparison

HPR111/H C&D Technologies Inc

Buy Now Datasheet

MEA1D1509SC Murata Power Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code MODULE
Package Description Sip, Sip-7/5
Pin Count 6/5
Reach Compliance Code Unknown Compliant
ECCN Code EAR99
Analog IC - Other Type Dc-Dc Regulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 13.2 V 16.5 V
Input Voltage-Min 10.8 V 13.5 V
Input Voltage-Nom 12 V 15 V
JESD-30 Code R-XSIP-T5 R-XSMA-P5
JESD-609 Code e0 e3
Length 19.56 Mm 19.65 Mm
Load Regulation-Max 3% 2.5%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V 9 V
Package Body Material Unspecified Unspecified
Package Code SIP
Package Shape Rectangular Rectangular
Package Style In-Line Microelectronic Assembly
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.41 Mm 10.4 Mm
Surface Mount No No
Technology Hybrid Hybrid
Temperature Grade Other Industrial
Terminal Finish Tin Lead Matte Tin Over Nickel
Terminal Form Through-Hole Pin/Peg
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Single Single
Total Power Output-Max 0.75 W 1 W
Trim/Adjustable Output No No
Width 6.09 Mm
Base Number Matches 1 2
Additional Feature -9v Output Also Available