Part Details for HPR111/H by C&D Technologies Inc
Overview of HPR111/H by C&D Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPR111/H
HPR111/H CAD Models
HPR111/H Part Data Attributes
|
HPR111/H
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPR111/H
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-6/5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | SIP-6/5 | |
Pin Count | 6/5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSIP-T5 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO | |
Width | 6.09 mm |
Alternate Parts for HPR111/H
This table gives cross-reference parts and alternative options found for HPR111/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPR111/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1215GD1U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sangdest Microelectronics (Nanjing) Co Ltd | HPR111/H vs M1215GD1U |
HPR1022/H | DC-DC Regulated Power Supply Module, SIP-6/5 | Murata Power Solutions | HPR111/H vs HPR1022/H |
NMA0512S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | Calex Mfg Co Inc | HPR111/H vs NMA0512S |
MEA1D2409SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | HPR111/H vs MEA1D2409SC |
NMA1212S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | C&D Technologies Inc | HPR111/H vs NMA1212S |
CUD1215 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, LOW PROFILE, PLASTIC, DIP-24/12 | Bel Power Solutions | HPR111/H vs CUD1215 |
MEA1D1505SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | HPR111/H vs MEA1D1505SC |
NMA1212SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | HPR111/H vs NMA1212SC |
NMA2415S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | Calex Mfg Co Inc | HPR111/H vs NMA2415S |
HPR123/H | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-6/5 | C&D Technologies Inc | HPR111/H vs HPR123/H |