HSDL-5420#031
vs
HSDL-5420#031
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Lite-On
|
Avago Technologies
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
5 nA
|
5 nA
|
Infrared Range |
YES
|
YES
|
Light Current-Nom |
0.0016 mA
|
0.0016 mA
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Peak Wavelength |
875 nm
|
875 nm
|
Reverse Breakdown Voltage-Min |
40 V
|
40 V
|
Shape |
ROUND
|
ROUND
|
Size |
1.78 mm
|
1.78 mm
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|