HSMF-C166
vs
HSMF-C165
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Color |
YELLOW/GREEN
|
HIGH EFFICIENCY RED/GREEN
|
Color@Wavelength |
Green/Yellow
|
Green/Orange
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
2.6 V
|
2.6 V
|
JESD-609 Code |
e4
|
e4
|
Lens Type |
UNTINTED DIFFUSED
|
UNTINTED DIFFUSED
|
Luminous Intensity-Nom |
8.0/15.0 mcd
|
10.0/15.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
DUAL COLOR LED
|
DUAL COLOR LED
|
Overall Height |
0.5 mm
|
0.5 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Wavelength |
589/570 nm
|
630/570 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.6 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Terminal Pitch |
1.3 mm
|
1.3 mm
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare HSMF-C166 with alternatives
Compare HSMF-C165 with alternatives