HSMM-A100-S00J1
vs
ASMT-MG00-NEN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
LCC-2
|
ROHS COMPLIANT PACKAGE-3
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
32 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
HIGH RELIABILITY, SUPPORTS INFRA RED
|
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Blue-Green
|
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN ZENER DIODE
|
Forward Current-Max |
0.03 A
|
0.35 A
|
Forward Voltage-Max |
4.05 V
|
|
Luminous Intensity-Min |
0.18 cd
|
|
Luminous Intensity-Nom |
350.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.8 mm
|
3.3 mm
|
Packing Method |
TAPE AND REEL 7"
|
TUBE
|
Peak Wavelength |
523 nm
|
519 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
2.2 mm
|
5.26 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Pure Tin (Sn)
|
|
Terminal Pitch |
3 mm
|
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare HSMM-A100-S00J1 with alternatives
Compare ASMT-MG00-NEN with alternatives