HSMP-3833-BLKG
vs
MA4P789CK-287T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
TYCO ELECTRONICS M/A-COM
|
Part Package Code |
SOT-23
|
|
Package Description |
R-PDSO-G3
|
PLASTIC, CASE 287, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW DISTORTION
|
LOW DISTORTION
|
Application |
ATTENUATOR; SWITCHING
|
ATTENUATOR; SWITCHING
|
Breakdown Voltage-Min |
200 V
|
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance-Max |
0.3 pF
|
0.35 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
1.5 Ω
|
1.5 Ω
|
Diode Res Test Current |
1 mA
|
|
Diode Res Test Frequency |
100 MHz
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Minority Carrier Lifetime-Nom |
0.5 µs
|
0.2 µs
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.25 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
CASE 287
|
Frequency Band |
|
S BAND
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare HSMP-3833-BLKG with alternatives
Compare MA4P789CK-287T with alternatives