HSMR-CL25
vs
L-51HD
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BROADCOM LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
1.60 X 0.80 MM, 0.25 MM HEIGHT, LEAD FREE PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
SUPPORTS INFRARED
|
|
Color |
BLUE
|
RED
|
Color@Wavelength |
Blue
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.01 A
|
0.025 A
|
Forward Voltage-Max |
3.15 V
|
2.8 V
|
JESD-609 Code |
e4
|
e0
|
Lens Type |
UNTINTED DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
18.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.25 mm
|
8.6 mm
|
Packing Method |
TR, 7 INCH
|
|
Peak Wavelength |
469 nm
|
665 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
ROUND
|
Size |
1.1 mm
|
5 mm
|
Surface Mount |
YES
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
TIN LEAD
|
Terminal Pitch |
1.5 mm
|
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
2
|
1
|
T-code |
|
T-1 3/4
|
|
|
|
Compare HSMR-CL25 with alternatives
Compare L-51HD with alternatives