HSMS-2823-TR1G
vs
BAT17-06
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
COMMON ANODE, 2 ELEMENTS
|
Diode Capacitance-Max |
1 pF
|
0.75 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Forward Voltage-Max (VF) |
0.34 V
|
|
Frequency Band |
C BAND
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.25 W
|
0.15 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
15 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
7
|
Pbfree Code |
|
Yes
|
Noise Figure-Max |
|
7 dB
|
|
|
|
Compare HSMS-2823-TR1G with alternatives
Compare BAT17-06 with alternatives