HSMS-2823-TR2G
vs
HSMS-2823G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Samacsys Manufacturer |
Avago Technologies
|
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
COMMON ANODE, 2 ELEMENTS
|
Diode Capacitance-Max |
1 pF
|
1 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Forward Voltage-Max (VF) |
0.34 V
|
|
Frequency Band |
C BAND
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e4
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.25 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOT-23
|
Pulsed Input Power-Max |
|
0.25 W
|
|
|
|
Compare HSMS-2823-TR2G with alternatives
Compare HSMS-2823G with alternatives