HSMS-2825G
vs
MA4CS102ETR3
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Part Package Code |
SOT-143
|
|
Package Description |
R-PDSO-G4
|
R-PDSO-G4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Configuration |
SEPARATE, 2 ELEMENTS
|
|
Diode Capacitance-Max |
1 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
MIXER DIODE
|
|
JESD-30 Code |
R-PDSO-G4
|
|
Number of Elements |
2
|
|
Number of Terminals |
4
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Pulsed Input Power-Max |
0.25 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Technology |
SCHOTTKY
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
3
|
2
|
|
|
|
Compare HSMS-2825G with alternatives
Compare MA4CS102ETR3 with alternatives