HSMS-2850-BLKG
vs
HSMS-2850-TR1G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT PACKAGE-3
|
R-PDSO-G3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
L BAND
|
L BAND
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e4
|
e4
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Operating Frequency-Min |
0.915 GHz
|
0.915 GHz
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
20
|
Type of Schottky Barrier |
ZERO BARRIER
|
ZERO BARRIER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Pin Count |
|
3
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare HSMS-2850-BLKG with alternatives
Compare HSMS-2850-TR1G with alternatives