HSMS-C191
vs
7017X1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Package Description |
SMT, 2 PIN
|
SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.60.50
|
Color |
HIGH EFFICIENCY RED
|
RED
|
Color@Wavelength |
Orange
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.025 A
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
UNTINTED DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Min |
0.0028 cd
|
|
Luminous Intensity-Nom |
10.0 mcd
|
11.7 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.6 mm
|
0.7112 mm
|
Packing Method |
TR, 7 INCH
|
TR
|
Peak Wavelength |
630 nm
|
660 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1 mm
|
1.2192 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
1.3 mm
|
|
Viewing Angle |
170 deg
|
70 deg
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Visual Communications Company
|
|
|
|