HSMY-C670
vs
AY1112H-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM LTD
|
STANLEY ELECTRIC CO LTD
|
Package Description |
SURFACE MOUNT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8531.20.00.20
|
Color@Wavelength |
Yellow
|
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e4
|
|
Lens Type |
DIFFUSED
|
MILKY WHITE
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.6 mm
|
0.8 mm
|
Peak Wavelength |
584 nm
|
580 nm
|
Reverse Voltage-Max |
5 V
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Viewing Angle |
155 deg
|
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Color |
|
YELLOW
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.025 A
|
Luminous Intensity-Nom |
|
3.7 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Packing Method |
|
TR
|
Shape |
|
RECTANGULAR
|
Size |
|
1.2 mm
|
Surface Mount |
|
YES
|
|
|
|
Compare HSMY-C670 with alternatives
Compare AY1112H-TR with alternatives