HSMY-C670
vs
KPT-1608YC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BROADCOM LTD
|
KINGBRIGHT CORP
|
Package Description |
SURFACE MOUNT PACKAGE-2
|
1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Yellow
|
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e4
|
|
Lens Type |
DIFFUSED
|
WATER CLEAR
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.6 mm
|
0.75 mm
|
Peak Wavelength |
584 nm
|
590 nm
|
Reverse Voltage-Max |
5 V
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Viewing Angle |
155 deg
|
120 deg
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Kingbright
|
Color |
|
YELLOW
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.03 A
|
Luminous Intensity-Nom |
|
8.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Packing Method |
|
TR
|
Shape |
|
RECTANGULAR
|
Size |
|
1.2 mm
|
Surface Mount |
|
YES
|
Terminal Pitch |
|
1.65 mm
|
|
|
|
Compare HSMY-C670 with alternatives
Compare KPT-1608YC with alternatives