HT40
vs
HT-40
feature comparison
| Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.30.00.80
|
8541.30.00.80
|
| Breakover Voltage-Max |
45 V
|
45 V
|
| Breakover Voltage-Min |
35 V
|
35 V
|
| Case Connection |
Isolated
|
Isolated
|
| Configuration |
Single
|
Single
|
| JEDEC-95 Code |
DO-35
|
DO-35
|
| JESD-30 Code |
O-LALF-W2
|
O-PALF-W2
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Package Body Material |
Glass
|
Plastic/Epoxy
|
| Package Shape |
Round
|
Round
|
| Package Style |
Long Form
|
Long Form
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
No
|
No
|
| Terminal Form |
Wire
|
Wire
|
| Terminal Position |
Axial
|
Axial
|
| Trigger Device Type |
Diac
|
Diac
|
| Base Number Matches |
1
|
2
|
| Rohs Code |
|
No
|
| Part Package Code |
|
DO-35
|
| Package Description |
|
Long Form, O-Palf-W2
|
| Pin Count |
|
2
|
| Additional Feature |
|
High Reliability
|
| JESD-609 Code |
|
e0
|
| Operating Temperature-Max |
|
125 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Repetitive Peak Reverse Voltage |
|
3 V
|
| Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|