HTSW-106-09-G-S-RA vs 641318-3 feature comparison

HTSW-106-09-G-S-RA Samtec Inc

Buy Now Datasheet

641318-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 1 Week 13 Weeks, 1 Day
Samacsys Manufacturer SAMTEC TE Connectivity
Additional Feature ROHS COMPLIANT PIN 3 OMITTED
Body Breadth 0.098 inch 0.3 inch
Body Depth 0.16 inch 0.425 inch
Body Length 0.6 inch 0.936 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL NATURAL
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 2.54u inch
Rated Current (Signal) 7 A 7 A
Reference Standard UL, CSA UL
Terminal Length 0.29 inch 0.125 inch
Terminal Pitch 2.54 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 7A
Mounting Option 1 FRICTION RAMP
Mounting Option 2 FRICTION LOCK
Number of Ports 1
Panel Mount NO
UL Flammability Code 94V-0

Compare HTSW-106-09-G-S-RA with alternatives

Compare 641318-3 with alternatives