HVC145
vs
SMP1345-075LF
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
SKYWORKS SOLUTIONS INC
|
Package Description |
R-PDSO-F2
|
GREEN, PLASTIC PACKAGE-3
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
SWITCHING
|
ATTENUATOR; SWITCHING
|
Breakdown Voltage-Min |
60 V
|
50 V
|
Configuration |
SINGLE
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Capacitance-Max |
0.45 pF
|
0.2 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
1.8 Ω
|
2 Ω
|
Diode Res Test Current |
10 mA
|
|
Diode Res Test Frequency |
100 MHz
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
HIGH FREQUENCY
|
C BAND
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G3
|
Number of Elements |
1
|
2
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
125 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.15 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Case Connection |
|
ISOLATED
|
Minority Carrier Lifetime-Nom |
|
0.1 µs
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare HVC145 with alternatives
Compare SMP1345-075LF with alternatives