HVC358B
vs
BB639CE6433
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
SIEMENS A G
|
Package Description |
R-PDSO-F2
|
R-PDSO-G2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
3.7%
|
|
Diode Capacitance Ratio-Min |
2.2
|
13.5
|
Diode Capacitance-Nom |
20.25 pF
|
39 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G2
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
15 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Variable Capacitance Diode Classification |
ABRUPT
|
|
Base Number Matches |
3
|
2
|
Additional Feature |
|
2.5% MATCHED SETS AVAILABLE
|
Breakdown Voltage-Min |
|
35 V
|
Frequency Band |
|
VERY HIGH FREQUENCY
|
Operating Temperature-Min |
|
-55 °C
|
Reverse Current-Max |
|
0.01 µA
|
Reverse Test Voltage |
|
30 V
|
|
|
|
Compare HVC358B with alternatives
Compare BB639CE6433 with alternatives