HVC362-E
vs
MA4ST340-1146
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
R-PDSO-F2
|
R-PDSO-G3
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
15 V
|
12 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
9.07%
|
16.66%
|
Diode Capacitance Ratio-Min |
3
|
3.2
|
Diode Capacitance-Nom |
45.75 pF
|
18.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G3
|
JESD-609 Code |
e6
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
NOT SPECIFIED
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SC-70
|
Manufacturer Package Code |
|
CASE 1146
|
Additional Feature |
|
LOW NOISE
|
Frequency Band |
|
S BAND
|
Power Dissipation-Max |
|
0.25 W
|
Quality Factor-Min |
|
350
|
Variable Capacitance Diode Classification |
|
HYPERABRUPT
|
|
|
|
Compare HVC362-E with alternatives