HVU300B
vs
MAVR-000340-1146AT
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
LESHAN RADIO CO LTD
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Breakdown Voltage-Min |
35 V
|
|
Configuration |
SINGLE
|
|
Diode Capacitance Ratio-Min |
17
|
|
Diode Capacitance-Nom |
50 pF
|
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
|
Number of Elements |
1
|
|
Rep Pk Reverse Voltage-Max |
35 V
|
|
Surface Mount |
YES
|
|
Variable Capacitance Diode Classification |
ABRUPT
|
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SC-70
|
Package Description |
|
R-PDSO-G3
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 1146
|
HTS Code |
|
8541.10.00.80
|
|
|
|