HVU350BTRF
vs
BB640
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITACHI LTD
|
SIEMENS A G
|
Package Description |
R-PDSO-G2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
15 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
2.8
|
19.5
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Diode Capacitance-Nom |
|
7.6 pF
|
JESD-609 Code |
|
e0
|
Rep Pk Reverse Voltage-Max |
|
30 V
|
Reverse Current-Max |
|
0.01 µA
|
Reverse Test Voltage |
|
30 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HVU350BTRF with alternatives
Compare BB640 with alternatives