HVU355B
vs
MAVR-000340-1146AT
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITACHI LTD
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
R-PDSO-G2
|
R-PDSO-G3
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Diode Capacitance-Nom |
7.2 pF
|
18.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G3
|
Number of Terminals |
2
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
15 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SC-70
|
Manufacturer Package Code |
|
CASE 1146
|
Breakdown Voltage-Min |
|
12 V
|
Configuration |
|
SINGLE
|
Diode Cap Tolerance |
|
16.67%
|
Diode Capacitance Ratio-Min |
|
3.2
|
Frequency Band |
|
VERY HIGH FREQUENCY TO S BAND
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Power Dissipation-Max |
|
0.25 W
|
Quality Factor-Min |
|
350
|
Terminal Finish |
|
MATTE TIN
|
Variable Capacitance Diode Classification |
|
HYPERABRUPT
|
|
|
|
Compare HVU355B with alternatives
Compare MAVR-000340-1146AT with alternatives