HY27SA161G1M-FEP vs HY27SA161G1M-FPIB feature comparison

HY27SA161G1M-FEP SK Hynix Inc

Buy Now Datasheet

HY27SA161G1M-FPIB SK Hynix Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SK HYNIX INC
Part Package Code BGA BGA
Package Description TFBGA, TFBGA, BGA63,8X12,32
Pin Count 63 63
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 12000 ns 12000 ns
JESD-30 Code R-PBGA-B63 R-PBGA-B63
Length 15 mm 15 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 63 63
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Organization 64MX16 64MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type SLC NAND TYPE SLC NAND TYPE
Width 8.5 mm 8.5 mm
Base Number Matches 1 1
Command User Interface YES
Data Polling NO
JESD-609 Code e1
Number of Sectors/Size 8K
Package Equivalence Code BGA63,8X12,32
Page Size 256 words
Ready/Busy YES
Sector Size 8K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Terminal Finish TIN SILVER COPPER
Toggle Bit NO

Compare HY27SA161G1M-FEP with alternatives

Compare HY27SA161G1M-FPIB with alternatives