IAA170PTR
vs
IAA110P
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
IXYS CORP
|
LITTELFUSE INC
|
Package Description |
SOIC-16
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
|
|
Forward Current-Max |
0.05 A
|
|
Isolation Voltage-Max |
3750 V
|
|
JESD-609 Code |
e3
|
|
Number of Elements |
2
|
|
On-State Current-Max |
0.1 A
|
|
On-state Resistance-Max |
50 Ω
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
|
Packing Method |
TR
|
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
2
|
3
|
JESD-30 Code |
|
R-PDSO-G16
|
Length |
|
10.16 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Seated Height-Max |
|
2.159 mm
|
Surface Mount |
|
YES
|
Telecom IC Type |
|
MODEM-SUPPORT CIRCUIT
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.493 mm
|
|
|
|
Compare IAA170PTR with alternatives