ICB2FL01G
vs
MAX6765TTTD4/V+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
DFN
|
Package Description |
SOP-20/19
|
HVSON,
|
Pin Count |
20/19
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
IT ALSO HAS VCC=10 to 18V at 125-degree centigrade
|
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-G19
|
S-PDSO-N6
|
Length |
12.8 mm
|
3 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
19
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVSON
|
Package Equivalence Code |
SOP19/20,.4
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.65 mm
|
0.8 mm
|
Supply Current-Max (Isup) |
6 mA
|
|
Supply Voltage-Max (Vsup) |
17.5 V
|
72 V
|
Supply Voltage-Min (Vsup) |
10 V
|
4 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
14 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+0.8V
|
+3.053V
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.6 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Technology |
|
BICMOS
|
|
|
|
Compare ICB2FL01G with alternatives
Compare MAX6765TTTD4/V+ with alternatives