ICB2FL02GXUMA1
vs
MAX6765TTTD1/V+
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
DFN
|
Package Description |
0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20/19
|
HVSON,
|
Pin Count |
20/19
|
6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-G19
|
S-PDSO-N6
|
Length |
12.8 mm
|
3 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
19
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.65 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
17.5 V
|
72 V
|
Supply Voltage-Min (Vsup) |
7.9 V
|
4 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
14 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.6 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Technology |
|
BICMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Threshold Voltage-Nom |
|
+3.053V
|
|
|
|
Compare ICB2FL02GXUMA1 with alternatives
Compare MAX6765TTTD1/V+ with alternatives