Part Details for ICB2FL02GXUMA1 by Infineon Technologies AG
Overview of ICB2FL02GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB2FL02GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICB2FL02 - Smart Ballast Control IC for Fluorescent Lamp Ballasts ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$1.1500 / $1.3600 | Buy Now |
Part Details for ICB2FL02GXUMA1
ICB2FL02GXUMA1 CAD Models
ICB2FL02GXUMA1 Part Data Attributes:
|
ICB2FL02GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICB2FL02GXUMA1
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO19, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20/19
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20/19 | |
Pin Count | 20/19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G19 | |
Length | 12.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 17.5 V | |
Supply Voltage-Min (Vsup) | 7.9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.6 mm |
Alternate Parts for ICB2FL02GXUMA1
This table gives cross-reference parts and alternative options found for ICB2FL02GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICB2FL02GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICB2FL01G | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO19, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20/19 | Infineon Technologies AG | ICB2FL02GXUMA1 vs ICB2FL01G |