ICE-08
vs
111-39-308-41-001000
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.90.40.00
|
Additional Feature |
STANDARD: UL 94V-0
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP8
|
DIP8
|
Housing Material |
POLYESTER
|
POLYBUTYLENE TEREPHTHALATE
|
Number of Contacts |
8
|
8
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Body Breadth |
|
0.4 inch
|
Body Depth |
|
0.165 inch
|
Body Length |
|
0.4 inch
|
Contact Configuration |
|
RECTANGLE
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material |
|
NOT APPLICABLE
|
Contact Style |
|
RND PIN-SKT
|
Current Rating |
|
3 A
|
JESD-609 Code |
|
e0
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.30000000000000004 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare ICE-08 with alternatives
Compare 111-39-308-41-001000 with alternatives