ICE-243-T-E275-TG
vs
3-1571552-6
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
TE CONNECTIVITY LTD
|
Package Description |
|
LEAD FREE
|
Reach Compliance Code |
|
compliant
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
STANDARD: UL 94V-0
|
Body Breadth |
|
0.4 inch
|
Body Depth |
|
0.105 inch
|
Body Length |
|
1.2 inch
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Finish Termination |
|
GOLD
|
Contact Material |
|
NOT APPLICABLE
|
Contact Style |
|
RND PIN-SKT
|
Current Rating |
|
3 A
|
Device Socket Type |
|
IC SOCKET
|
Device Type Used On |
|
DIP24
|
Dielectric Withstanding Voltage |
|
1400VAC V
|
Housing Material |
|
POLYETHYLENE/POLYESTER
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e4
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Number of Contacts |
|
24
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.30000000000000004 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
1
|
|
|
|
Compare 3-1571552-6 with alternatives