ICL7109MDL/883B
vs
ICL7109MJL
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
THOMSON CONSUMER ELECTRONICS
|
Package Description |
DIP, DIP40,.6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
6.2 V
|
|
Analog Input Voltage-Min |
-9 V
|
|
Converter Type |
ADC, DUAL-SLOPE
|
|
JESD-30 Code |
R-CDIP-T40
|
|
JESD-609 Code |
e0
|
|
Linearity Error-Max (EL) |
0.0244%
|
|
Negative Supply Voltage-Nom |
-5 V
|
|
Number of Analog In Channels |
1
|
|
Number of Bits |
12
|
|
Number of Functions |
1
|
|
Number of Terminals |
40
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Bit Code |
BINARY
|
|
Output Format |
PARALLEL, WORD
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP40,.6
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Sample Rate |
50 MHz
|
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Current-Max |
1.5 mA
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
4
|
2
|
|
|
|
Compare ICL7109MDL/883B with alternatives