ICL7660ACPA
vs
TPS60401DBVT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2020-06-12
|
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOT-23
|
Package Description |
|
GREEN, PLASTIC, SOT-23, 5 PIN
|
Pin Count |
|
5
|
Samacsys Manufacturer |
|
Texas Instruments
|
Analog IC - Other Type |
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max |
|
5.25 V
|
Input Voltage-Min |
|
1.6 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
R-PDSO-G5
|
JESD-609 Code |
|
e4
|
Length |
|
2.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.06 A
|
Output Voltage-Max |
|
-1.6 V
|
Output Voltage-Min |
|
-5.25 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LSSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.45 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
DOUBLER INVERTER
|
Switching Frequency-Max |
|
25 kHz
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Width |
|
1.6 mm
|
|
|
|
Compare TPS60401DBVT with alternatives