ICS7152AM-11T
vs
5V9888TNLGI8
feature comparison
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Part Life Cycle Code |
|
Obsolete
|
| Part Package Code |
|
QFN
|
| Package Description |
|
Qccn, Lcc28,.24sq,25
|
| Pin Count |
|
28
|
| Manufacturer Package Code |
|
VFQFPN
|
| Reach Compliance Code |
|
Compliant
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8542.39.00.01
|
| JESD-30 Code |
|
S-XQCC-N28
|
| JESD-609 Code |
|
e3
|
| Length |
|
6.3 Mm
|
| Moisture Sensitivity Level |
|
1
|
| Number of Terminals |
|
28
|
| Operating Temperature-Max |
|
85 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Output Clock Frequency-Max |
|
500 Mhz
|
| Package Body Material |
|
Unspecified
|
| Package Code |
|
QCCN
|
| Package Equivalence Code |
|
LCC28,.24SQ,25
|
| Package Shape |
|
Square
|
| Package Style |
|
Chip Carrier
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Primary Clock/Crystal Frequency-Nom |
|
400 Mhz
|
| Qualification Status |
|
Not Qualified
|
| Supply Current-Max |
|
210 Ma
|
| Supply Voltage-Max |
|
3.6 V
|
| Supply Voltage-Min |
|
3 V
|
| Supply Voltage-Nom |
|
3.3 V
|
| Surface Mount |
|
Yes
|
| Technology |
|
Cmos
|
| Temperature Grade |
|
Industrial
|
| Terminal Finish |
|
Matte Tin (Sn) - Annealed
|
| Terminal Form |
|
No Lead
|
| Terminal Pitch |
|
0.65 Mm
|
| Terminal Position |
|
Quad
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
| Width |
|
6.3 Mm
|
| uPs/uCs/Peripheral ICs Type |
|
Clock Generator, Other
|
| Base Number Matches |
|
1
|
|
|
|