ID242DXX vs KWB111SDC feature comparison

ID242DXX Sharp Corp

Buy Now Datasheet

KWB111SDC Seiko Epson Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SEIKO EPSON CORP
Package Description CARD-68 ,
Reach Compliance Code unknown unknown
Access Time-Max 250 ns 250 ns
Additional Feature IT ALSO OPERATES AT 5V NOMINAL
Alternate Memory Width 16
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 16777216 bit 65536 bit
Memory IC Type FLASH CARD MASK ROM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 1048576 words 5242880 words
Number of Words Code 1000000 5000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min
Organization 1MX16 8KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Type NOR TYPE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.71
Output Characteristics 3-STATE
Supply Current-Max 0.06 mA

Compare ID242DXX with alternatives

Compare KWB111SDC with alternatives