ID2732 vs B2732 feature comparison

ID2732 Intel Corporation

Buy Now Datasheet

B2732 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Package Description Dip, Dip24,.6 Dip, Dip24,.6
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 450 Ns
I/O Type Common Common
JESD-30 Code R-XDIP-T24 R-GDIP-T24
JESD-609 Code e0
Memory Density 32768 Bit 32768 Bit
Memory IC Type Uvprom Uvprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 4096 Words 4096 Words
Number of Words Code 4000 4000
Operating Mode Asynchronous Asynchronous
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 4kx8 4kx8
Output Characteristics 3-State 3-State
Package Body Material Ceramic Ceramic, Glass-Sealed
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Parallel Parallel
Programming Voltage 25 V 21 V
Qualification Status Not Qualified
Supply Current-Max 0.1 Ma 0.115 Ma
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Mos Hmos
Temperature Grade Industrial
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual Dual
Base Number Matches 2 2
Peak Reflow Temperature (Cel) Not Specified
Standby Current-Max 0.035 A
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) Not Specified