IDM2901A-1DC vs IDM2901A-1DM/883 feature comparison

IDM2901A-1DC Texas Instruments

Buy Now Datasheet

IDM2901A-1DM/883 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP40,.6 DIP, DIP40,.6
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 16.67 MHz 13.33 MHz
External Data Bus Width 4 4
JESD-30 Code R-CDIP-T40 R-CDIP-T40
JESD-609 Code e0 e0
Number of Terminals 40 40
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.842 mm 5.842 mm
Supply Current-Max 260 mA 275 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE MICROPROCESSOR BIT-SLICE MICROPROCESSOR
Base Number Matches 1 3
ECCN Code 3A001.A.2.C
Screening Level 38535Q/M;38534H;883B

Compare IDM2901A-1DC with alternatives

Compare IDM2901A-1DM/883 with alternatives