Part Details for IDM2901A-1DC by Texas Instruments
Overview of IDM2901A-1DC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IDM2901A-1DC
IDM2901A-1DC CAD Models
IDM2901A-1DC Part Data Attributes:
|
IDM2901A-1DC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
IDM2901A-1DC
Texas Instruments
4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.842 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for IDM2901A-1DC
This table gives cross-reference parts and alternative options found for IDM2901A-1DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDM2901A-1DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2901BDC | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, HERMETIC SEALED, DIP-40 | AMD | IDM2901A-1DC vs AM2901BDC |
IDM2901ADM | IC 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40, Bit-Slice Processor | National Semiconductor Corporation | IDM2901A-1DC vs IDM2901ADM |
IDM2901A-1NC | IC 4-BIT, BIT-SLICE MICROPROCESSOR, PDIP40, PLASTIC, DIP-40, Bit-Slice Processor | National Semiconductor Corporation | IDM2901A-1DC vs IDM2901A-1NC |
IDM2901ADM/883 | IC 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40, Bit-Slice Processor | National Semiconductor Corporation | IDM2901A-1DC vs IDM2901ADM/883 |
IDM2901A-1DM/883 | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | IDM2901A-1DC vs IDM2901A-1DM/883 |
IDM2901ANC | 4-BIT, BIT-SLICE MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Texas Instruments | IDM2901A-1DC vs IDM2901ANC |
IDM2901ADM/883 | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | IDM2901A-1DC vs IDM2901ADM/883 |
IDM2901ADC | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | IDM2901A-1DC vs IDM2901ADC |
IDM2901ANC | IC 4-BIT, BIT-SLICE MICROPROCESSOR, PDIP40, PLASTIC, DIP-40, Bit-Slice Processor | National Semiconductor Corporation | IDM2901A-1DC vs IDM2901ANC |
IDM2901A-1DM | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | IDM2901A-1DC vs IDM2901A-1DM |