IDT49C410AFB
vs
ADSP-1401SN+
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFP
|
DIP
|
Package Description |
FP-48
|
PLASTIC, DIP-48
|
Pin Count |
48
|
48
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
4 INPUT MULTIPLEXER TO SELECT ADDRESS SOURCE; 16 MICROINSTRUCTIONS; ICC SPECIFIED @ 10MHZ
|
|
Clock Frequency-Max |
25 MHz
|
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-CQFP-F48
|
R-PDIP-T48
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QFF
|
DIP
|
Package Equivalence Code |
FL48,.6
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
2.7432 mm
|
5.08 mm
|
Supply Current-Max |
90 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
|
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
|
Base Number Matches |
1
|
3
|
Width |
|
15.24 mm
|
|
|
|
Compare IDT49C410AFB with alternatives
Compare ADSP-1401SN+ with alternatives