Part Details for ADSP-1401SN+ by Analog Devices Inc
Overview of ADSP-1401SN+ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ADSP-1401SN+
ADSP-1401SN+ CAD Models
ADSP-1401SN+ Part Data Attributes
|
ADSP-1401SN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-1401SN+
Analog Devices Inc
IC 16-BIT, MICROPROGRAM SEQUENCER, PDIP48, PLASTIC, DIP-48, Bit-Slice Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for ADSP-1401SN+
This table gives cross-reference parts and alternative options found for ADSP-1401SN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-1401SN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-1410TD/883B | IC 16-BIT, MICROPROGRAM SEQUENCER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1401SN+ vs ADSP-1410TD/883B |
ADSP-1410JD | IC 16-BIT, MICROPROGRAM SEQUENCER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1401SN+ vs ADSP-1410JD |
ADSP-1401TD/883B | IC 16-BIT, MICROPROGRAM SEQUENCER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1401SN+ vs ADSP-1401TD/883B |
ADSP-1410SD/883B | IC 16-BIT, MICROPROGRAM SEQUENCER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1401SN+ vs ADSP-1410SD/883B |
ADSP-1410SN+ | IC 16-BIT, DIRECT MEMORY ADDRESS GEN, CDIP48, CERAMIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1401SN+ vs ADSP-1410SN+ |
ADSP-1410TN/883B | IC 16-BIT, DIRECT MEMORY ADDRESS GEN, PDIP48, PLASTIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1401SN+ vs ADSP-1410TN/883B |
ADSP-1410TD | IC 16-BIT, MICROPROGRAM SEQUENCER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1401SN+ vs ADSP-1410TD |
ADSP-1401SD/+ | IC 16-BIT, MICROPROGRAM SEQUENCER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1401SN+ vs ADSP-1401SD/+ |
IDT49C410ACB | Microprogram Sequencer, 16-Bit, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | ADSP-1401SN+ vs IDT49C410ACB |
ADSP-1401SD+ | IC 16-BIT, MICROPROGRAM SEQUENCER, CDIP48, CERAMIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1401SN+ vs ADSP-1401SD+ |