IDT7203L15D
vs
IDT7203L15L8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DIP
|
QFJ
|
Package Description |
CERDIP-28
|
LCC-32
|
Pin Count |
28
|
32
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
15 ns
|
15 ns
|
Additional Feature |
RETRANSMIT
|
RETRANSMIT
|
Clock Frequency-Max (fCLK) |
40 MHz
|
|
Cycle Time |
25 ns
|
25 ns
|
JESD-30 Code |
R-CDIP-T28
|
R-XQCC-N32
|
JESD-609 Code |
e0
|
e0
|
Length |
37.2 mm
|
13.97 mm
|
Memory Density |
18432 bit
|
18432 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
32
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2KX9
|
2KX9
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
NO
|
NO
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
DIP
|
QCCN
|
Package Equivalence Code |
DIP28,.6
|
LCC32,.45X.55
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
3.048 mm
|
Standby Current-Max |
0.002 A
|
|
Supply Current-Max |
0.12 mA
|
0.08 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
15.24 mm
|
11.43 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare IDT7203L15D with alternatives
Compare IDT7203L15L8 with alternatives