IDT7203L15DGI vs 7203L15DG8 feature comparison

IDT7203L15DGI Integrated Device Technology Inc

Buy Now Datasheet

7203L15DG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 15 ns
Cycle Time 25 ns 25 ns
JESD-30 Code R-CDIP-T28 R-CDIP-T28
JESD-609 Code e3
Length 37.2 mm 37.2 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX9 2KX9
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 40 MHz
Output Characteristics 3-STATE
Standby Current-Max 0.002 A
Supply Current-Max 0.12 mA

Compare IDT7203L15DGI with alternatives

Compare 7203L15DG8 with alternatives