IDT7203L25TPI
vs
LH5498D-25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SHARP CORP
Package Description
DIP,
0.300 INCH, PLASTIC, DIP-28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
25 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
35 ns
35 ns
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e0
Length
34.544 mm
34.7 mm
Memory Density
18432 bit
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2KX9
2KX9
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
4.57 mm
4.4 mm
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Rohs Code
No
Output Characteristics
3-STATE
Qualification Status
Not Qualified
Compare IDT7203L25TPI with alternatives
Compare LH5498D-25 with alternatives