IDT72V3614L12PQF
vs
723612L20PQFG
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
PLASTIC, QFP-132
|
GREEN, PLASTIC, QFP-132
|
Pin Count |
132
|
132
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
8 ns
|
12 ns
|
Additional Feature |
MAIL BOX BYPASS REGISTER
|
MAIL BOX; PARITY GENERATOR/CHECKER
|
Clock Frequency-Max (fCLK) |
83 MHz
|
50 MHz
|
Cycle Time |
12 ns
|
20 ns
|
JESD-30 Code |
S-PQFP-G132
|
S-PQFP-G132
|
JESD-609 Code |
e0
|
e3
|
Length |
24.13 mm
|
24.13 mm
|
Memory Density |
2304 bit
|
2304 bit
|
Memory IC Type |
BI-DIRECTIONAL FIFO
|
BI-DIRECTIONAL FIFO
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
132
|
132
|
Number of Words |
64 words
|
64 words
|
Number of Words Code |
64
|
64
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64X36
|
64X36
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BQFP
|
QFP
|
Package Equivalence Code |
SPQFP132,1.1SQ
|
SPQFP132,1.1SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.572 mm
|
Standby Current-Max |
0.0004 A
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
24.13 mm
|
24.13 mm
|
Base Number Matches |
4
|
4
|
Supply Current-Max |
|
0.001 mA
|
|
|
|
Compare IDT72V3614L12PQF with alternatives
Compare 723612L20PQFG with alternatives