IDT72V3660L7.5PF8
vs
723666L20PF8
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
TQFP
|
Package Description |
PLASTIC, TQFP-128
|
,
|
Pin Count |
128
|
128
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
5 ns
|
|
Additional Feature |
RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
|
|
Cycle Time |
7.5 ns
|
|
JESD-30 Code |
R-PQFP-G128
|
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
|
Memory Density |
147456 bit
|
|
Memory Width |
36
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
|
Number of Terminals |
128
|
|
Number of Words |
4096 words
|
|
Number of Words Code |
4000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
4KX36
|
|
Output Enable |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
Parallel/Serial |
PARALLEL
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
225
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.6 mm
|
|
Supply Voltage-Max (Vsup) |
3.45 V
|
|
Supply Voltage-Min (Vsup) |
3.15 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
14 mm
|
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
PK128
|
|
|
|
Compare IDT72V3660L7.5PF8 with alternatives
Compare 723666L20PF8 with alternatives