IFX30081LDV33
vs
MPQ2013AGG-33-AEC1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description |
TSON-10
|
QFN-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Infineon
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.3 V
|
1.3 V
|
Dropout Voltage1-Nom |
0.1 V
|
0.7 V
|
Input Voltage Absolute-Max |
45 V
|
42 V
|
Input Voltage-Max |
42 V
|
40 V
|
Input Voltage-Min |
3.6 V
|
4.3 V
|
JESD-30 Code |
S-PDSO-N10
|
S-PDSO-N6
|
JESD-609 Code |
e3
|
e3
|
Length |
3.3 mm
|
2 mm
|
Line Regulation-Max |
0.02%
|
0.061875%
|
Moisture Sensitivity Level |
2A
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
6
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.05 A
|
0.15 A
|
Output Voltage1-Max |
3.37 V
|
3.432 V
|
Output Voltage1-Min |
3.23 V
|
3.168 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSON
|
HVSON
|
Package Equivalence Code |
SOLCC10,.13,20
|
SOLCC6,.07,26
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.15 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tolerance-Max |
2.12%
|
4%
|
Width |
3.3 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Load Regulation-Max |
|
0.098934%
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare IFX30081LDV33 with alternatives
Compare MPQ2013AGG-33-AEC1 with alternatives