Part Details for IFX30081LDV33 by Infineon Technologies AG
Overview of IFX30081LDV33 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for IFX30081LDV33
IFX30081LDV33 CAD Models
IFX30081LDV33 Part Data Attributes:
|
IFX30081LDV33
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX30081LDV33
Infineon Technologies AG
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Line Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC10,.13,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.12% | |
Width | 3.3 mm |
Alternate Parts for IFX30081LDV33
This table gives cross-reference parts and alternative options found for IFX30081LDV33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX30081LDV33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7B8133QKVURQ1 | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 150 | Texas Instruments | IFX30081LDV33 vs TPS7B8133QKVURQ1 |
MPQ2013AGG-33-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | IFX30081LDV33 vs MPQ2013AGG-33-Z |
TPS7B8133QDGNRQ1 | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 8-HVSSOP -40 to 150 | Texas Instruments | IFX30081LDV33 vs TPS7B8133QDGNRQ1 |
NCV8668ABPD33R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | IFX30081LDV33 vs NCV8668ABPD33R2G |
MPQ2013AGG-33-AEC1 | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | IFX30081LDV33 vs MPQ2013AGG-33-AEC1 |
NCV8668ABD133R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | IFX30081LDV33 vs NCV8668ABD133R2G |
TPS7B8133DGNR | 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 8-HVSSOP -40 to 125 | Texas Instruments | IFX30081LDV33 vs TPS7B8133DGNR |
TLS810A1LDV33 | Fixed Positive LDO Regulator, | Infineon Technologies AG | IFX30081LDV33 vs TLS810A1LDV33 |
NCP730BMT330TBG | LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 3V3 HZ, WDFN6 2x2, 3000-REEL | onsemi | IFX30081LDV33 vs NCP730BMT330TBG |