IFX4949SJXUMA1
vs
LP4950CNOPTION4
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
CALOGIC LLC
|
Package Description |
DSO-8
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.90.00.00
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Infineon
|
|
Dropout Voltage1-Max |
0.5 V
|
0.5 V
|
Input Voltage-Max |
28 V
|
30 V
|
Input Voltage-Min |
5.5 V
|
6 V
|
JESD-30 Code |
R-PDSO-G8
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
|
Length |
5 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
5.15 V
|
5.3 V
|
Output Voltage1-Min |
4.85 V
|
4.7 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
BCY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.75 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Tolerance-Max |
3%
|
6%
|
Width |
4 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
|
|
|
Compare IFX4949SJXUMA1 with alternatives
Compare LP4950CNOPTION4 with alternatives