Part Details for LP4950CNOPTION4 by Calogic Inc
Overview of LP4950CNOPTION4 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LP4950CNOPTION4
LP4950CNOPTION4 CAD Models
LP4950CNOPTION4 Part Data Attributes
|
LP4950CNOPTION4
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
LP4950CNOPTION4
Calogic Inc
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 6% |
Alternate Parts for LP4950CNOPTION4
This table gives cross-reference parts and alternative options found for LP4950CNOPTION4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP4950CNOPTION4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2950TA-5.0V | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, TO-92, 3 PIN | HTC Korea | LP4950CNOPTION4 vs LM2950TA-5.0V |
IFX4949SJ | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, DSO-8 | Infineon Technologies AG | LP4950CNOPTION4 vs IFX4949SJ |
LM2950-5.0V | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, TO-92, 3 PIN | HTC Korea | LP4950CNOPTION4 vs LM2950-5.0V |
IFX4949SJXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, DSO-8 | Infineon Technologies AG | LP4950CNOPTION4 vs IFX4949SJXUMA1 |
L4949DR1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LP4950CNOPTION4 vs L4949DR1 |
LP4950CNOPTION1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP4950CNOPTION4 vs LP4950CNOPTION1 |
TLF4949SJ | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | LP4950CNOPTION4 vs TLF4949SJ |
LP4950CN | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, PLASTIC, TO-92, 3 PIN | Calogic Inc | LP4950CNOPTION4 vs LP4950CN |
RL4949EDTR | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | LP4950CNOPTION4 vs RL4949EDTR |
TLF4949SJXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | LP4950CNOPTION4 vs TLF4949SJXUMA1 |