IH5044CPE
vs
DG405DJ
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
INTERSIL CORP
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, PLASTIC, DIP-16
|
DIP-16
|
Pin Count |
16
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
DPST
|
DPST
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Length |
19.175 mm
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage-Max (Vsup) |
-18 V
|
|
Neg Supply Voltage-Min (Vsup) |
-4.5 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Normal Position |
NO
|
NO
|
Number of Channels |
2
|
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
|
On-state Resistance Match-Nom |
5 Ω
|
|
On-state Resistance-Max (Ron) |
80 Ω
|
55 Ω
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
|
Supply Voltage-Max (Vsup) |
18 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
200 ns
|
|
Switch-on Time-Max |
400 ns
|
150 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IH5044CPE with alternatives
Compare DG405DJ with alternatives