IL-Y-08P-S15T2-EF
vs
DPH-1-08-SG-.200/SMT/.220
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.138 inch
|
0.098 inch
|
Body Depth |
0.209 inch
|
0.22 inch
|
Body Length |
0.53 inch
|
0.8 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN ON NI
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
TIN/LEAD OVER COPPER
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
100000000 Ω
|
5000000000 Ω
|
Insulator Color |
BROWN
|
BLACK
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.059 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
Rated Current (Signal) |
1 A
|
3 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.106 inch
|
|
Terminal Pitch |
1.4986 mm
|
5.08 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
1
|
Durability |
|
1000 Cycles
|
Plating Thickness |
|
FLASH inch
|
|
|
|
Compare IL-Y-08P-S15T2-EF with alternatives
Compare DPH-1-08-SG-.200/SMT/.220 with alternatives