Part Details for IL-Y-08P-S15T2-EF by Japan Aviation Electronics Industry Limited
Overview of IL-Y-08P-S15T2-EF by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL-Y-08P-S15T2-EF
IL-Y-08P-S15T2-EF CAD Models
IL-Y-08P-S15T2-EF Part Data Attributes:
|
IL-Y-08P-S15T2-EF
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-Y-08P-S15T2-EF
Japan Aviation Electronics Industry Limited
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Brown Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.138 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.53 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for IL-Y-08P-S15T2-EF
This table gives cross-reference parts and alternative options found for IL-Y-08P-S15T2-EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-Y-08P-S15T2-EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27-24041-108-5G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | IL-Y-08P-S15T2-EF vs 27-24041-108-5G |
647143-8 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,DETENT,BLACK | TE Connectivity | IL-Y-08P-S15T2-EF vs 647143-8 |
2421P08V0T0 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Natural Insulator | Leoco USA Corp | IL-Y-08P-S15T2-EF vs 2421P08V0T0 |
JS-1254R-08-GD | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | IL-Y-08P-S15T2-EF vs JS-1254R-08-GD |
27-24041-108-2G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | IL-Y-08P-S15T2-EF vs 27-24041-108-2G |
NREC008SABC-M30RC | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | IL-Y-08P-S15T2-EF vs NREC008SABC-M30RC |
BB02-NA081-KA3-2525A1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | IL-Y-08P-S15T2-EF vs BB02-NA081-KA3-2525A1 |
DPH-1-08-SG-.200/SMT/.220 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | IL-Y-08P-S15T2-EF vs DPH-1-08-SG-.200/SMT/.220 |
71232-0114 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.165 inch Pitch, Surface Mount Terminal, Receptacle | Molex | IL-Y-08P-S15T2-EF vs 71232-0114 |
BB02-NA081-KA3-2525B1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | IL-Y-08P-S15T2-EF vs BB02-NA081-KA3-2525B1 |